Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74V293PZAEP

Enhanced Product 65536 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
$ 78.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V293PZAEP.

Newark

Datasheet49 pages18 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74V293PZAEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 78.73
$ 37.088
$ 37.088
Stock
198,579
177,065
177,065
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Memory Size
144 kB
144 kB
144 kB
Access Time
5 ns
5 ns
5 ns
Frequency
133 MHz
133 MHz
133 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
-
-
Retransmit Capability
Yes
-
-
FWFT Support
Yes
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74V263PZAEP
Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
Texas InstrumentsSN74V283PZAEP
Enhanced Product 32768 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
Texas InstrumentsSN74V273PZAEP
Enhanced Product 16384 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 2.3kB 10ns
Synchronous FIFO 72K (4K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.6V 512B 15ns

Descriptions

Descriptions of Texas Instruments SN74V293PZAEP provided by its distributors.

Enhanced Product 65536 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
ACTIVE (Last Updated: 2days ago) 74V293 Depth Width Tray fifo memory 133MHz 35mA 0.65mm 7.5ns
FIFO Logic IC; Frequency Max:133MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.