Texas Instruments SN74AS32N

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS32N.

element14 APAC

Datasheet19 pages12 years ago
Datasheet18 pages11 years ago

Texas Instruments

Farnell

element14

DigiKey

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments SN74AS32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.081
$ 22.29
$ 22.29
Stock
187,111
311,575
311,575
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.8 ns
5.8 ns
5.8 ns
Low Level Output Current
2 mA
20 mA
20 mA
High Level Output Current
20 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16.5 mA
16.5 mA
16.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS32N.

Related Parts

Texas InstrumentsSN74ALS86N
XOR Gate, Push-Pull, 17ns@5V, 400μA, 4.5V-5.5V, 8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74ALS86NE4
4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Texas InstrumentsSN74F32N
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar OR gate 14-PDIP 0 to 70
NXP SemiconductorsN74F32N,602
74F32 e4 74F Tube logic gate circuit 5.6ns @ 5V 50pF 1mA 20mA 5.5V 0C~70C
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74AS32N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
OR 74AS32 EAR99 74AS logic gate circuit 5.8ns @ 5V 50pF 5.08mm 2mA 20mA 2V
IC, LOGIC, 74AS, OR GATE; Logic Type:OR; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7432; Logic IC Family:AS; Logic IC Function:Quad 2-Input Positive OR Gate; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS32 N
  • SN74AS32N.
  • SN74AS32N..