Texas Instruments SN74S09DR

AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
$ 1.688

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S09DR.

Texas Instruments

Datasheet17 pages18 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S09DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.688
$ 2.07
Stock
253,421
218,863
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
9 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74S09D
Quad 2-input positive-AND gates with open collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN74S08D
4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemi74ACT08SC
ON SEMICONDUCTOR - 74ACT08SC - QUAD AND GATE, 2I/P, SOIC-14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74S09DR provided by its distributors.

AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
9ns@ 5V,50pF Open collector 1 2 4 4 4.75V 5.25V 20mA AND Gate 74S -0.25mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; Logic Family:S; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These devices contain four independent 2-input AND gates. The open-collector outputs require pull-up resistors to perform correctly. They may be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels. The SN5409, SN54LS09, and SN54S09 are characterized for operation over the full military temperature range of -55C to 125C, The SN7409, SN74LS09, and SN74S09 are characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.