Texas Instruments SN74S09D

Quad 2-input positive-AND gates with open collector outputs 14-SOIC 0 to 70
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S09D.

Texas Instruments

Datasheet17 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S09D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 1.688
Stock
218,159
252,654
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
9 ns
Low Level Output Current
20 mA
20 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74S09DR
AND Gate Surface Mount ROHS3Compliant Not Qualified AND Gate Inverter IC 15pF 0C~70C 2V - 20mA
Texas InstrumentsSN74S08D
4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate 14-SOIC 0 to 70
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT08
Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemi74ACT08SC
ON SEMICONDUCTOR - 74ACT08SC - QUAD AND GATE, 2I/P, SOIC-14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R / IC GATE AND 4CH 2-INP 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74S09D provided by its distributors.

Quad 2-input positive-AND gates with open collector outputs 14-SOIC 0 to 70
IC GATE AND OPEN 4CH 2-IN 14SOIC / AND Gate IC 4 Channel Open Collector 14-SOIC
Lead Free AND Gate Surface Mount ROHS3Compliant AND Gate Inverter IC 15pF 0C~70C 2V - 20mA
IC, QUAD 2-INPUT AND GATE, O/C, SOIC14; Logic Type:AND; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Temperature Range:Commercial; Logic IC Base Number:7409; Logic IC Family:S; Logic IC Function:Quadruple 2-Input Positive-AND Gate With Open Collector Output; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.