Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74S08D

4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate 14-SOIC 0 to 70
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S08D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+2.35%

CAD Models

Download Texas Instruments SN74S08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S08D.

Related Parts

Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74AC08QDRG4Q1
QUADRUPLE 2-INPUT POSITIVE-AND GATE | IC GATE AND 4CH 2-INP 14SOIC
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H
AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
onsemiDM74AS08M
5.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate AS 2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74S08D provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate 14-SOIC 0 to 70
IC GATE AND 4CH 2-INP 14SOIC AND Gate IC 4 Channel 14-SOIC
Gate / Inverter Logic IC; Logic Family:S; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LOGIC, QUAD 2IN POS-AND GATE, 14SOIC; Logic Type:AND; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:S; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.