What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74S05N

Buffer Inverter 74S05 EAR99 74S logic gate circuit 7.5ns @ 5V 50pF 5.08mm - 20mA 2V
$ 1.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S05N.

Newark

Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Jameco (USA)

iiiC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74S05N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S05N.

Related Parts

NXP SemiconductorsN74F14N,602
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74ACT04E
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
CMOS, LOGIC, PDIP-14, HEX INVERTER LOGIC, -0.5 TO +7.0V, +/-20MA, -40, +85
Texas InstrumentsSN74AC04N
74AC04 EAR99 74AC Tube logic gate circuit 7ns @ 5V 50pF 5.08mm 24mA 24mA 6V
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74S05N provided by its distributors.

Buffer Inverter 74S05 EAR99 74S logic gate circuit 7.5ns @ 5V 50pF 5.08mm - 20mA 2V
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70
Buffers and Line Drivers Hex Inverters with Open-Collector Outputs DIP-14
IC INVERTER 6CH 1-INP 14DIP Inverter IC 6 Channel Open Collector 14-PDIP
Antiphase Open collector 6 1 4.75V 5.25V 20mA Inverter Single ended -0.25mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
IC, LOGIC, HEX INVERT W/OC, 14DIP; Logic Type:Inverter; Output Current:20mA; No. of Inputs:1; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7405; Logic IC Family:S; Logic IC Function:Hex Inverter with Open-Collector Outputs; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74S05N
  • SN74S05 N
  • SN74S05N.