Texas Instruments SN74S00N

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
$ 2.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S00N.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

element14

Newark

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments SN74S00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.591
$ 1.003
$ 1.003
Stock
781,561
3,994,252
3,994,252
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5 ns
4.5 ns
4.5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-2 mA
-2 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
2.4 mA
10.8 mA
10.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S00N.

Related Parts

Texas InstrumentsSN74LS03N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74LS00N
Logic IC Gate Digital; NAND; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN74F00N
LOGIC GATE; NAND; -1 MA (MAX.) (HIGH-LEVEL), 20 MA (MAX.) (LOW-LEVEL); PDIP; 0
NXP Semiconductors74ABT00N,112
Now Nexperia 74ABT00N - Nand Gate, Abt Series, 4-FUNC, 2-INPUT, Bicmos, PDIP14
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG

Descriptions

Descriptions of Texas Instruments SN74S00N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
4-ch NAND Gate IC, 2-Input, 5V, 5ns, PDIP
IC 74S00 Quad 2-Input NAND Gate
no 5ns@ 5V,50pF Push-pull type 1 2 4 4 4.75V 5.25V 20mA NAND Gate S 1mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Quad Nand Gate, 2I/p, Dip-14; Logic Function:nand Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:dip; Product Range:74S00; Logic Ic Family:74S; Supply Voltage Min:4.75V; Output Current:16Ma Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S00 N
  • SN74S00N .
  • SN74S00N.
  • SN74S00N..