Texas Instruments SN74LS00N

Logic IC Gate Digital; NAND; CH: 4; IN: 2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS00N.

element14 APAC

Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago

Texas Instruments

Upverter

Farnell

Newark

Inventory History

3 month trend:
+91.98%

CAD Models

Download Texas Instruments SN74LS00N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.425
$ 0.425
Stock
582,822
111,562
111,562
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
400 µA
400 µA
High Level Output Current
-400 µA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
2.4 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS00N.

Related Parts

Texas InstrumentsSN74ALS00AN
NAND GATE, QUADRUPLE 2-INPUT; NAND GATE; PDIP; 7 V; 2 V; 0.8 V; -2 V (MIN.)
Texas InstrumentsSN74HC00N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HCT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
ACT SERIES QUAD 2-INPUT NAND GATE PDIP14
NAND Gate 74ACT 11.5ns@5V,50pF 4.5V-5.5V 24mA PDIP-14 TH 19.56mm × 6.6mm × 3.68mm

Descriptions

Descriptions of Texas Instruments SN74LS00N provided by its distributors.

Logic IC Gate Digital; NAND; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
NAND GATE, QUADRUPLE 2-INPUT; NAND GATE; PDIP - N; 7 V; 2 V; 0.8 V; 0 TO DEGC
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
Texas Instruments SN74LS00N Quad 2-input Pos NAND Gate
Texas Instruments Logic Gate, NAND, LS Series, TH, 4 Ch, 2-Inp, 14-Pin
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
4-ch 2-input NAND Gate IC, 5V, 15ns, PDIP
IC, 74LS, 74LS00, DIP14, 5.25V; Logic Family / Base Number:74LS00; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74LS; Logic IC Base Number:7400; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Device Marking:74LS00; IC Generic Number:74LS00; IC Temperature Range:Commercial; Input Current Max:1mA; Logic Function Number:00; Logic IC Base Number:7400; Logic IC Function:Quadruple 2-Input NAND Gate; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS 00N
  • SN 74LS00N
  • SN74LS00 N
  • SN74LS00N .
  • SN74LS00N.
  • SN74LS00N..