Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH273NSR

IC FF D-TYPE SNGL 8BIT 20SO "Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209"", 5.30mm Width)"
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH273NSR.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-17.18%

CAD Models

Download Texas Instruments SN74LVTH273NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 2.351
$ 2.351
Stock
361,918
175,535
175,535
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
3.2 ns
3.2 ns
3.2 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH273NSR.

Related Parts

Texas InstrumentsSN74LVTH574NSR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Texas InstrumentsSN74LVC574ANSR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOP -40 to 125
Texas InstrumentsSN74AC534NSR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH273NSR provided by its distributors.

IC FF D-TYPE SNGL 8BIT 20SO "Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209"", 5.30mm Width)"
Positive edge 190μA 4.9ns@ 5V,50pF Non-inverting Non-inverting 1 2.7V 3.6V 64mA Master Reset LVT TTL 4pF 32mA 150MHz SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
IC, DTYPE FLIPFLOP, SMD, SOIC20; Flip-Flop Type:D; Propagation Delay:3.2ns; Frequency:150MHz; Output Current:64mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic IC Base Number:74273; Logic IC Family:LVTH; Logic IC Function:Octal D-Type Flip-Flop With Clear; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.