Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC534NSR

Tape & Reel (TR) 74AC534 e4 74AC flip flop 12.6mm 2V 10.5ns @ 5V 50pF 150MHz
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC534NSR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74AC534NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC534NSR.

Related Parts

Texas InstrumentsSN74AC374NSR
Lead Free Not Qualified Standard D-Type Flip Flop -40C~85C TA 4muA 4.5pF 2V~6V
Texas InstrumentsSN74AC374NSRE4
Tape & Reel (TR) 74AC374 e4 74AC flip flop 12.6mm 2V 9.5ns @ 5V 50pF 155MHz
Texas InstrumentsSN74AHC273NSR
Tape & Reel (TR) 74AHC273 e4 74AHC flip flop 12.6mm 2V 11ns @ 5V 50pF 110MHz
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74AC534NSR provided by its distributors.

Tape & Reel (TR) 74AC534 e4 74AC flip flop 12.6mm 2V 10.5ns @ 5V 50pF 150MHz
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Positive edge 4μA 10.5ns@ 5V,50pF Antiphase Tristate,Antiphase 1 2V 6V 24mA Standard AC CMOS 4.5pF 24mA 150MHz SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.