Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH273MNSREP

Tape & Reel (TR) 74LVTH273 e4 74LVTH flip flop 12.6mm 2.7V 4.9ns @ 3.3V 50pF 150MHz
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH273MNSREP.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.55%

CAD Models

Download Texas Instruments SN74LVTH273MNSREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.351
$ 0.48
$ 0.48
Stock
169,702
353,863
353,863
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
3.2 ns
3.2 ns
3.2 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVTH574NSR
Tape & Reel (TR) 74LVTH574 e4 74LVTH flip flop 12.6mm 2.7V 4.5ns @ 3.3V 50pF 150MHz
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
D Flip-Flop, LVT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20
Texas InstrumentsSN74LVC574ANSR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOP -40 to 125
Texas InstrumentsSN74AC534NSR
Tape & Reel (TR) 74AC534 e4 74AC flip flop 12.6mm 2V 10.5ns @ 5V 50pF 150MHz

Descriptions

Descriptions of Texas Instruments SN74LVTH273MNSREP provided by its distributors.

Tape & Reel (TR) 74LVTH273 e4 74LVTH flip flop 12.6mm 2.7V 4.9ns @ 3.3V 50pF 150MHz
Enhanced Product 3.3-V Abt Octal D-Type Flip-Flops With Clear 20-SOP -55 to 125
Positive edge 190μA 4.9ns@ 3.3V,50pF Non-inverting Non-inverting 1 2.7V 3.6V 64mA Master Reset LVT TTL 4pF 32mA 150MHz SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.