Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH182652APM

3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85

$ 15.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH182652APM.

Newark

Datasheet38 pages17 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH182652APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.025
$ 13.782
Stock
261,400
218,690
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
AND, Transceiver
AND, Transceiver
Direction
Bidirectional
Bidirectional
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
20 ns
20 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVT8986PM
IC LINK ADDRSS SCAN-PORT 64-LQFP Linking Addressable Scan Ports IC 64-LQFP (10x10)
Texas Instruments74LVTH18502APMRG4
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsDS92LV090ATVEH/NOPB
LVDS/LVTTL Level Shifter, 210mA, 9-Ch, 3V/3.6V, 3.2ns, 100Mbps, QFP, SMD, 10mm × 10mm × 1.4mm

Descriptions

Descriptions of Texas Instruments SN74LVTH182652APM provided by its distributors.

3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
8.2ns Tristate 2 2 2.7V 3.6V 64mA ABT Scan Test Device With Transceivers and Registers LVT 32mA LQFP-64 SMD mount 1.45mm(height)
Specialty Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.