Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH16501DL

3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16501DL.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages16 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH16501DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.217
$ 1.217
Stock
385,488
356,592
356,592
Authorized Distributors
3
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
3.5 ns
3.5 ns
3.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16525DL
18-Bit Registered Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16500CTPVC
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ABT16500BDLR
Registered Bus Transceiver, ABT Series, 18-Func, 18-Bit, True Output, BICMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74LVTH16501DL provided by its distributors.

3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-SSOP -40 to 85
Transceiver Logic IC; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:LVT; Package/Case:56-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LOGIC, UNIV BUS TXRX 18BIT, 56SSOP; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416501; Logic IC Base Number:7416501; Logic IC Family:LVTH; Logic IC Function:18-Bit Universal Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.