Texas Instruments CY74FCT16500CTPVC

18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
$ 0.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16500CTPVC.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages15 years ago
Datasheet12 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16500CTPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.866
$ 1.068
Stock
245,879
444,372
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
32 mA
64 mA
High Level Output Current
64 mA
-32 mA
Propagation Delay
5.3 ns
5.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas Instruments74FCT162501CTPVCT
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas Instruments74FCT162501ATPVCT
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16501DLR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16500CTPVC provided by its distributors.

18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
FCT SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
Universal Bus Functions 18B Universal Bus Transceivers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.