Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT16500BDLR

IC UNIV BUS TXRX 18BIT 56SSOP Universal Bus Transceiver 18-Bit 56-SSOP
$ 2.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16500BDLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
-26.45%

CAD Models

Download Texas Instruments SN74ABT16500BDLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 3.413
$ 3.413
Stock
142,923
194,443
194,443
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.7 ns
4.7 ns
4.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ALVCH16601DL
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16501DL
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16601DLR
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16500BDLR provided by its distributors.

IC UNIV BUS TXRX 18BIT 56SSOP Universal Bus Transceiver 18-Bit 56-SSOP
Registered Bus Transceiver, ABT Series, 18-Func, 18-Bit, True Output, BICMOS, PDSO56
18-bit universal bus transceivers with 3-state outputs 56-SSOP -40 to 85
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.