Texas Instruments SN74LVC861ADW

10-Bit Bus Transceiver With 3-State Outputs 24-SOIC -40 to 85
$ 1.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC861ADW.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments SN74LVC861ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.549
$ 1.508
Stock
271,331
221,063
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
10
10
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
6.8 ns
6.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC861ADW.

Related Parts

Texas InstrumentsSN74LVC646ADWG4
Octal Bus Transceiver And egister With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC543ADWG4
Octal egistered Transceiver With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVTH646DWG4
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-24 15.4mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74LVC861ADW provided by its distributors.

10-Bit Bus Transceiver With 3-State Outputs 24-SOIC -40 to 85
IC TXRX NON-INVERT 3.6V 24SOIC / Transceiver, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SOIC
NON INVERTING TRANSCEIVER, SOIC-24
Bus XCVR Single 10-CH 3-ST 24-Pin SOIC Tube
10mA Non-inverting Tristate 1 10 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
IC TXRX NON-INVERT 3.6V 24SOIC
LOGIC, BUS TRANSCVR 10BIT, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74861; Logic IC Family:LVC; Logic IC Function:10-Bit Bus Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.