Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC74ADE4

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC74ADE4.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

element14 APAC

Arrow Electronics

Farnell

CAD Models

Download Texas Instruments SN74LVC74ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.504
Stock
388,018
920,143
920,143
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
6 ns
6 ns
6 ns
Frequency
150 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC74ADE4.

Related Parts

Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14SOIC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Rail
MC74LCX74DG DUAL D TYPE FLIP FLOP IC, TTL, 2 - 3.6 V, 14-PIN SOIC
Texas InstrumentsSN74AC74DR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AC74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74AHC74QDRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LVC74ADE4 provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -40 to 125
D FLIP-FLOP; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
IC, FLIP-FLOP, D TYPE, SMD, SOIC14; Flip-Flop Type:D; Propagation Delay:5.2ns; Frequency:150MHz; Output Current:24mA; Trigger Type:Positive Edge; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; Logic IC Base Number:74744; Logic IC Family:LVC; Logic IC Function:Flip-Flop, D Type; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage:6.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LVC74ADE4