Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX646MSA

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
$ 29.09
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX646MSA.

IHS

Datasheet10 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Texas InstrumentsSN74LVC652ADBR
Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC863ADBR
9-Bit Bus Transceiver With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LS541DBR
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SSOP T/R

Descriptions

Descriptions of onsemi 74LCX646MSA provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SSOP
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Tristate 1 8 2V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-24 SMD mount
Tube WITH DIRECTION CONTROL COMMERCIAL MATTE TIN logic buffer 24mA 24mA 2.05mm 2.5V -40C~85C TA
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP II Rail
IC TXRX/REGISTER 8BIT LV 24SSOP
IC TXRX NON-INVERT 3.6V 24SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd