Texas Instruments SN74LVC646APWR

Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC646APWR.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74LVC646APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 1.17
$ 1.17
Stock
240,428
194,865
194,865
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
AND, Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
8.8 ns
10.4 ns
10.4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC646APWR.

Related Parts

Texas InstrumentsSN74LVC2952APWR
Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC2952APWT
Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC652APW
Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC646APWR provided by its distributors.

Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85
Registered Bus Transceiver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24
Non-Inverting Transceiver 10mA Tri-State 1-Ch 8-Bit 1.65V-3.6V 24mA TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
IC, NON INVERTING TRANSCEIVER, TSSOP-24
IC BUS TRANSCEIVER 8BIT 24TSSOP
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
IC TXRX NON-INVERT 3.6V 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.