Texas Instruments SN74LVC646APW

Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC646APW.

Farnell

Datasheet23 pages15 years ago
Datasheet20 pages10 years ago
Datasheet23 pages11 years ago
Datasheet23 pages12 years ago
Datasheet36 pages17 years ago
Datasheet36 pages17 years ago
Datasheet21 pages17 years ago
Datasheet36 pages18 years ago

Texas Instruments

element14 APAC

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC646APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.88
$ 0.88
Stock
197,735
285,821
285,821
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
AND, Inverting, Transceiver
AND, Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
10.4 ns
8.8 ns
8.8 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC646APW.

Related Parts

Texas InstrumentsSN74LVC652APW
Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC652APWR
Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC652APWT
Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC646APW provided by its distributors.

Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85
LVC/LCX/Z SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
NON INVERTING TRANSCEIVER, TSSOP-24
IC BUS TRANSCEIVER 8BIT 24TSSOP
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Tube
10mA Non-inverting Tristate 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
IC TXRX NON-INVERT 3.6V 24-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC646APW.