Texas Instruments SN74LVC652APW

Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC652APW.

Farnell

Datasheet23 pages12 years ago
Datasheet23 pages17 years ago

Texas Instruments

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC652APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 0.972
$ 0.972
Stock
150,191
732,709
732,709
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
AND, Inverting, Transceiver
AND, Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
8.4 ns
8.4 ns
8.4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC652APW.

Related Parts

Texas InstrumentsSN74LVC2952APWR
Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC2952APWT
Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC646APW
Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC652APW provided by its distributors.

Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85
IC, NON INVERTING TRANSCEIVER, TSSOP-24
IC BUS TRANSCEIVER 8BIT 24TSSOP
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Tube
10mA Non-inverting Tristate 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
LOGIC, BUS TRANSCVR OCTAL, 24TSSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74652; Logic IC Base Number:74652; Logic IC Family:LVC; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.