Texas Instruments SN74LVC2952APWT

Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2952APWT.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2952APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.537
$ 0.537
Stock
207,193
244,193
244,193
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
8.8 ns
8.8 ns
8.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LVC646APWR
Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC652APWR
Octal Bus Transceiver And Register With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVC646APW
Octal Bus Transceiver And egister With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2952APWT provided by its distributors.

Octal Bus Transceiver and Register With 3-State Outputs 24-TSSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
LVC/LCX/Z SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC TXRX NON-INVERT 3.6V 24TSSOP
IC BUS TRANSCEIVER 8BIT 24TSSOP
LOGIC, BUS TXRX OCT, 24TSSOP, RL250; Logic Device Type:Transceiver, Registered; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:742952; Logic IC Family:LVC; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.