Texas Instruments SN74LVC574ARGYR

1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-VQFN -40 to 125
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC574ARGYR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-27.30%

CAD Models

Download Texas Instruments SN74LVC574ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.166
$ 0.166
Stock
280,382
848,816
848,816
Authorized Distributors
4
6
6
Case/Package
VQFN
SOT-764
SOT-764
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
7.8 ns
9 ns
9 ns
Frequency
150 MHz
120 MHz
120 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
100 nA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC574ARGYR.

Related Parts

Texas InstrumentsSN74LVC374ARGYR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin VQFN EP T/R
Texas InstrumentsSN74LVC373ARGYR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-VQFN -40 to 125
Texas InstrumentsSN74LV273ARGYR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC574ARGYR provided by its distributors.

1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-VQFN -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R
Positive Edge 1.5μA 6.8ns@3.3V,50pF Non-Inverting Tri-State Non-Inverting 1 1.65V-3.6V 24mA Standard LVC CMOS TTL 4pF 24mA 150MHz QFN SMD 4.5mm×3.5mm×800μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.