Texas Instruments SN74LVC373ARGYR

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-VQFN -40 to 125
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373ARGYR.

Newark

Datasheet36 pages12 years ago
Datasheet38 pages10 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-19.20%

CAD Models

Download Texas Instruments SN74LVC373ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.164
$ 0.164
Stock
607,399
730,413
730,413
Authorized Distributors
5
6
6
Case/Package
VQFN
-
-
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
8.5 ns
8.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373ARGYR.

Related Parts

Texas InstrumentsSN74LVC574ARGYR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-VQFN -40 to 125
Texas InstrumentsSN74LVC573ARGYR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 125
Texas InstrumentsSN74LV573ARGYR
Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC373ARGYR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-VQFN -40 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin VQFN EP T/R
Octal 3-State Latch IC, 8-Bit, VQFN, CMOS
OCTAL D-LATCH, 3-STATE, QFN-20, FULL REEL
IC TRANSP LATCH OCTAL D 20-QFN
10μA 1.5ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA QFN SMD mount,glue mount 4.5mm*3.5mm*800μm
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.