Nexperia 74LVC574ABQ,115

74LVC Series 3.6V 3-State Positive Edge Trigger Octal D-Type Flip-Flop DHVQFN-20
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC574ABQ,115.

IHS

Datasheet16 pages2 years ago
Datasheet19 pages16 years ago

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+414%

CAD Models

Download Nexperia 74LVC574ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.508
$ 0.508
Stock
848,816
280,382
280,382
Authorized Distributors
6
4
4
Case/Package
SOT-764
VQFN
VQFN
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
9 ns
7.8 ns
7.8 ns
Frequency
120 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Related Parts

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop -DHVQFN-20
74AHCT Series 5.5 V 8 mA Surface Mount Octal D-Type Flip-Flop - DHVQFN-20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PQCC20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin DHVQFN EP T/R

Descriptions

Descriptions of Nexperia 74LVC574ABQ,115 provided by its distributors.

74LVC Series 3.6V 3-State Positive Edge Trigger Octal D-Type Flip-Flop DHVQFN-20
Octal D-type flip-flop with 5 V tolerant inputs/outputs; positive edge-trigger; 3-state
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin DHVQFN EP T/R
Flip Flop, 74LVC574, D, 9 ns, 200 MHz, 24 mA, 20 Pins, DHVQFN
Positive Edge Logic Buffer, 10μA 7ns@3.3V,50pF Non-Inverting Tri-State 1-Ch 1.65V 3.6V 24mA Standard LVC Single-Ended 5pF 24mA 200MHz QFN SMD, Adhesive Mount 4.5mm × 2.5mm × 950μm
Ic, Oct D F-F Pos-Edg 3-St, Dhvqfn20; Logic Family/Base Number:74Lvc574; Flip-Flop Type:D; Propagation Delay:3.2Ns; Frequency:150Mhz; Output Current:50Ma; Logic Case Style:Dhvqfn; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |Nexperia 74LVC574ABQ,115

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC574ABQ 115
  • 74LVC574ABQ115