Texas Instruments SN74LVC374ARGYR

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin VQFN EP T/R
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC374ARGYR.

Newark

Datasheet34 pages12 years ago
Datasheet36 pages10 years ago
Datasheet28 pages13 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74LVC374ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.634
$ 0.634
Stock
833,939
310,378
310,378
Authorized Distributors
2
2
2
Case/Package
VQFN
-
-
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
8.1 ns
8.5 ns
8.5 ns
Frequency
100 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC374ARGYR.

Related Parts

Texas InstrumentsSN74LVC574ARGYR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-VQFN -40 to 125
Texas InstrumentsSN74LVC573ARGYR
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 125
Texas InstrumentsSN74LV273ARGYR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC374ARGYR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin VQFN EP T/R
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-VQFN -40 to 85
Cut Tape (CT) 74LVC374 e4 74LVC flip flop 4.5mm 7ns @ 3.3V 50pF 100MHz 7ns
Level Shifter, Positive Edge, 1-Ch, Non-Inverting, Tri-State, 10μA, 7ns@3.3V,50pF, 1.65V-3.6V, 24mA, Standard LVC CMOS/TTL, 4pF, 100MHz, QFN, SMD, 4.5mm × 3.5mm × 800μm
D-TYPE FLIP-FLOP, SMD, QFN-20; Logic IC Function:Octal D-Type Flip-Flop;Edge-Trigger (3-State); Logic IC Family:LVC; Logic IC Base Number:74374; Frequency:100MHz; Voltage, Supply Min:1.65V; Voltage, Supply Max:3.6V; Case Style:QFN; Temperature, Operating Range:-40°C to +85°C; Base Number:74; Pins, No. of:20; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.