Texas Instruments SN74LVC573ARGYR

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 125
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573ARGYR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-22.60%

CAD Models

Download Texas Instruments SN74LVC573ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.186
$ 0.186
Stock
578,745
682,383
682,383
Authorized Distributors
4
6
6
Case/Package
VQFN
-
-
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
22.8 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
100 nA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC374ARGYR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin VQFN EP T/R
Texas InstrumentsSN74LVC373ARGYR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-VQFN -40 to 125
Texas InstrumentsSN74LV373ARGYR
Octal transparent D-type latches with 3-state outputs 20-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC573ARGYR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 125
D-Type Transparent Latch 1 Channel 8:8 I; |Texas Instruments SN74LVC573ARGYR
D-Type Transparent Latch LVC, 10μA, 2ns, Non-Inverting, Tri-State, 1-Ch, 1.65V-3.6V, 24mA, QFN, SMD, Adhesive Mount, 4.5mm × 3.5mm × 800μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.