Nexperia 74LVC573ABQ,115

40¦ÌA 1.5ns 1 1.2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA QFN , 4.5mm*2.5mm*950¦Ìm
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC573ABQ,115.

IHS

Datasheet16 pages2 years ago
Datasheet20 pages16 years ago

Nexperia

SHENGYU ELECTRONICS

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+37.43%

CAD Models

Download Nexperia 74LVC573ABQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.392
$ 0.392
Stock
813,165
460,525
460,525
Authorized Distributors
6
5
5
Case/Package
-
VQFN
VQFN
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
22.8 ns
22.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
100 nA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVX Series 3.6 V Surface Mount Low Voltage Octal D-Type Flip-Flop -TSSOP-20
Tube e3 74LVX MATTE TIN flip flop 5.3mm 2V 14.5ns @ 3.3V 50pF 90MHz
Lead Free Master Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V
Texas InstrumentsSN74LVC574ADWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC573ARGYR
10¦ÌA 2ns 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA QFN , 4.5mm*3.5mm*800¦Ìm
Texas InstrumentsSN74LVC573APWRG4
10¦ÌA 2ns 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA TSSOP-20 , 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Nexperia 74LVC573ABQ,115 provided by its distributors.

40¦ÌA 1.5ns 1 1.2V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA QFN , 4.5mm*2.5mm*950¦Ìm
74LVC Series 3.6 V 3-State Octal D-type Transparent Latch - DHVQFN-20
Latch, 74LVC573, D Type Transparent, Tri State, 8 ns, 24 mA, 20 Pins, DHVQFN
Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state
74LVC573 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 1.5ns 950mum -40C~125C
Latch, D Type Transparent, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LVC573ABQ,115
Latch Transparent 3-ST 8-CH D-Type 20-Pin DHVQFN EP T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC573ABQ,115"
  • 74LVC573ABQ 115
  • 74LVC573ABQ,115""
  • 74LVC573ABQ115