Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC3G07YZAR

Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin DSBGA T/R

$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G07YZAR.

HQonline

Datasheet15 pages14 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC3G07YZAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.337
$ 0.528
$ 0.528
Stock
613,384
251,371
251,371
Authorized Distributors
2
2
2
Case/Package
-
BGA
BGA
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
3
3
3
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-
-
Propagation Delay
7.8 ns
2.9 ns
2.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Non-RoHS Compliant Contains Lead DUAL CMOS Logic (Logic Type) 125C 50pF 1.8V 250mW
Texas InstrumentsSN74LVC2G125YEAR
IC BUS BUFF TRI-ST DL 8DSBGA / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
Texas InstrumentsSN74LVC2G125YZAR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin US T/R
Texas InstrumentsSN74LVC2G126YZAR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
Diodes Inc.74LVC2G34FZ4-7
74LVC2G34 Tape & Reel (TR) Not Qualified 74LVC logic buffer 32mA 32mA 0.4mm 3.3V 50pF

Descriptions

Descriptions of Texas Instruments SN74LVC3G07YZAR provided by its distributors.

Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin DSBGA T/R
ROHS3Compliant Lead Free BOTTOM CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 1.8V 0.5mm
IC BUF NON-INVERT 5.5V 8DSBGA / Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-DSBGA (1.9x0.9)
IC BUFFER NON-INVERT 5.5V 8DSBGA
LVC/LCX/Z SERIES TRIPLE 1-INPUT NON-INVERT GATE BGA8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.