Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G125YEAR

IC BUS BUFF TRI-ST DL 8DSBGA / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G125YEAR.

Sierra IC

Datasheet12 pages23 years ago

Inventory History

3 month trend:
-2.06%

CAD Models

Download Texas Instruments SN74LVC2G125YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.445
$ 0.445
Stock
406,486
10,905,752
10,905,752
Authorized Distributors
2
1
1
Case/Package
-
BGA
BGA
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive 8-Pin US T/R
Diodes Inc.74LVC2G07FX4-7
Non-inverting Open drain 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting DFN SMD mount,glue mount
Diodes Inc.74LVC2G34FZ4-7
74LVC2G34 Tape & Reel (TR) Not Qualified 74LVC logic buffer 32mA 32mA 0.4mm 3.3V 50pF
Diodes Inc.74LVC2G17FZ4-7
74LVC Series 5.5 V 32 mA Surface Mount Dual Schmitt Trigger Buffer -X2-DFN1410-6
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of Texas Instruments SN74LVC2G125YEAR provided by its distributors.

IC BUS BUFF TRI-ST DL 8DSBGA / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
Tape & Reel (TR) TIN LEAD 74LVC LVC/LCX/Z logic receiver 32mA 32mA 0.5mm 1.8V -40C~125C TA
10μA Non-inverting Tristate 2 2 2 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA DSBGA,XFBGA-8 SMD mount,glue mount 1.9mm*900μm*350μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.