Texas Instruments SN74LVC3G07DCTR

32mA 1.65V~5.5V MSOP-8 Buffer/Driver/Transceiver ROHS
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G07DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages12 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.18%

CAD Models

Download Texas Instruments SN74LVC3G07DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.375
$ 0.338
$ 0.338
Stock
668,568
391,846
391,846
Authorized Distributors
4
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
3
3
3
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
32 mA
-
-
Propagation Delay
3.4 ns
4.7 ns
4.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G07DCTR.

Related Parts

Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
Texas InstrumentsSN74LVC2G126DCTR
1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G240DCTR
32mA 1.65V~5.5V 32mA SSOP-8 Buffer/Driver/Transceiver ROHS
Inverter 3-Element CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC3G07DCTR provided by its distributors.

32mA 1.65V~5.5V MSOP-8 Buffer/Driver/Transceiver ROHS
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin SSOP T/R
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output SM8 (SSOP)
3-ch, 1.65-V to 5.5-V buffers with open-drain outputs 8-SSOP -40 to 125
BUFFER/DRIVER, TRIPLE, SSOP-8, FULL REEL
74Lvc3G, Triple Buffer/Driver, Sm88; Logic Family/Base Number:74Lvc3G07; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC3G07DCTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G07DCTR .
  • SN74LVC3G07DCTR.