Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC3GU04DC,125

Inverter Gate Triple Unbuffered 1.65V to 5.5V 8-Pin VSSOP
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC3GU04DC,125.

Nexperia

Datasheet18 pages7 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Inventory History

3 month trend:
-11.28%

CAD Models

Download Nexperia 74LVC3GU04DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.333
Stock
397,415
541,643
Authorized Distributors
6
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
Inverter
Inverter
Number of Circuits
3
3
Number of Inputs
1
1
Propagation Delay
6.3 ns
9.2 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
40 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer Inverter 74LVC3G04 e4 74LVC logic gate circuit 3.2ns @ 5V 50pF 1mm 32mA 32mA 5.5V
Buffer Inverter 74LVC3G06 e4 74LVC logic gate circuit 2.9ns @ 5V 50pF 1mm - 32mA 5.5V
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC3G14DC, 125
Texas InstrumentsSN74LVC3G04DCUR
74LVC3G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC3G14DCUR
IC INVERTER TRPL S-8 US8 / Inverter Schmitt Trigger 3-Element CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74LVC3G06DCUT
Triple Inverter Buffer/Driver with Open-Drain Output 8-VSSOP -40 to 125

Descriptions

Descriptions of Nexperia 74LVC3GU04DC,125 provided by its distributors.

Inverter Gate Triple Unbuffered 1.65V to 5.5V 8-Pin VSSOP
74LVC3GU04 e4 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm 32mA 32mA 5V
74LVC Series 5.5 V Surface Mount Triple Inverter - VSSOP-8
Inverter, Triple, 1 Input, 8 Pins, VSSOP, 74LVC3GU04
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
Inverter 3-ElementCMOS 8-Pin VSSOP T/R
1.65V 5.5V VSSOP-8 SMD mount,glue mount 850μm(height)
NEXPERIA 74LVC3GU04DC - INVERTER
74LVC3GU04DC/VSSOP8/REEL 7" Q3

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC3GU04DC 125
  • 74LVC3GU04DC125