Texas Instruments SN74LVC373ADWR

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373ADWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet36 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-78.84%

CAD Models

Download Texas Instruments SN74LVC373ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.71
$ 0.71
Stock
254,304
71,611,610
71,611,610
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Flip-Flop, Latch
D-Type, Flip-Flop, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373ADWR.

Related Parts

74LCX Series Low Voltage CMOS Octal Transparent Latch - SOIC-20W
1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SOIC-20 SMD mount
Low Voltage Octal Latch with 5V Tolerant Inputs and Outputs | IC LATCH OCT LV 5V I/O 20SOIC
Texas InstrumentsSN74LVC573ADW
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC574ADW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC574AQDWRQ1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LVC373ADWR provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
Octal 3-State D-Type Latch SOIC 8-Bit CMOS Logic IC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Bus Driver, LVC/LCX/Z Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Processor Supervisor 2.625V 1 Active Low/Open Drain 8-Pin TDFN T/R
D-Type Transparent Latch LVC 10μA 1.5ns Non-Inverting Tri-State 1 1.65V 3.6V 24mA SOIC-20 SMD Adhesive Mount 12.8mm × 7.52mm × 2.35mm
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.