Texas Instruments SN74LVC573ADW

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC573ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet34 pages11 years ago
Datasheet34 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments SN74LVC573ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.427
$ 0.427
Stock
127,779,565
765,432,089
765,432,089
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.9 ns
22.8 ns
22.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74LVC374ADW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVC374ADWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVC373ADW
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 800.987426mg -40C~85C
Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LVC573ADW provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Ic, Octal D-Type Latch, Smd, Soic20; Logic Family/Base Number:74Lvc573; Latch Type:D Type Transparent; Ic Output Type:Tri State Non Inverted; Propagation Delay:6.9Ns; Output Current:24Ma; Logic Case Style:Soic; No. Of Pins:20Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC573ADW
74LVC573 Tube LVC/LCX/Z 74LVC latch circuit 24mA 24mA 6.9ns 500.709277mg -40C~85C
10μA 2ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC573ADW .
  • SN74LVC573ADW.