onsemi 74LCX373WMX

1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SOIC-20 SMD mount
$ 0.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX373WMX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX373WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

74LCX Series Low Voltage CMOS Octal Transparent Latch - SOIC-20W
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC374ADWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVC373ADWR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC573AQDWRQ1
IC D-TYP LATCH OCT TRI-ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC

Descriptions

Descriptions of onsemi 74LCX373WMX provided by its distributors.

1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SOIC-20 SMD mount
Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC D-TYPE TRANSPARENT LATCH 8:8
TAPE REEL/3V CMOS OCTAL D LATCH
IC D-TYPE TRANSP SGL 8:8 20SOIC
The LCX373 consists of eight latches with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (3.3V or 2.5V) VCC applications with capability of interfacing to a 5V signal environment. The LCX373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd