Texas Instruments SN74LVC373ADW

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments SN74LVC373ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.487
$ 0.487
Stock
71,696,896
223,511
223,511
Authorized Distributors
5
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
8 ns
8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373ADW.

Related Parts

Texas InstrumentsSN74LVC573ADW
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC574ADW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC574ADWE4
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
Low-Voltage CMOS Octal Transparent Latch 1 Channel 88 IC Tri-State 20-SOIC
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 800.987426mg -40C~85C
1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SOIC-20 SMD mount

Descriptions

Descriptions of Texas Instruments SN74LVC373ADW provided by its distributors.

1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
10μA 1.5ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC, 74LVC, SMD, 74LVC373, SOIC20; Famille Logique/ Numéro de base: 74LVC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 6.8ns; Courant, sortie: 24mA; Type de boîtier CI logique: S
IC, 74LVC, SMD, 74LVC373, SOIC20; Logic Family / Base Number:74LVC373; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:6.8ns; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; No. of Bits:8bit; Logic IC Family:74LVC; Logic IC Base Number:74373; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74373; Logic IC Base Number:74373; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Inputs:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC373ADW .