Texas Instruments SN74LVC373ADWG4

IC D-TYPE LATCH SGL 3-ST 20SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC373ADWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet36 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC373ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.71
$ 0.71
Stock
198,504
71,647,990
71,647,990
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Flip-Flop, Latch
D-Type, Flip-Flop, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
6.8 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC373ADWG4.

Related Parts

Texas InstrumentsSN74LVC573ADW
1.65-V to 3.6-V, Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC574ADW
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC574ADWE4
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 125
Low-Voltage CMOS Octal Transparent Latch 1 Channel 88 IC Tri-State 20-SOIC
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 800.987426mg -40C~85C
1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SOIC-20 SMD mount

Descriptions

Descriptions of Texas Instruments SN74LVC373ADWG4 provided by its distributors.

IC D-TYPE LATCH SGL 3-ST 20SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 85
10μA 1.5ns Non-inverting Tristate 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
ICs, Latches Logic; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.