onsemi 74LCX373WM

FAIRCHILD SEMICONDUCTOR 74LCX373WM Latch, Transparent, Tri State, 8 ns, 24 mA, SOIC, 20 Pins
$ 0.487
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX373WM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX373WM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.487
$ 0.71
$ 0.71
Stock
231,533
71,694,089
71,694,089
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Flip-Flop, Latch
D-Type, Flip-Flop, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
6.8 ns
6.8 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Low Voltage Octal Latch with 5V Tolerant Inputs and Outputs | IC LATCH OCT LV 5V I/O 20SOIC
74LCX373 Tape & Reel (TR) LVC/LCX/Z 74LCX latch circuit 24mA 24mA 8ns 800.987426mg -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Tube
Texas InstrumentsSN74LVC373ADWR
1.65-V to 3.6-V, Octal Transparent D-Type Latch With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74LVC374ADWR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVC574AQDWRQ1
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R

Descriptions

Descriptions of onsemi 74LCX373WM provided by its distributors.

FAIRCHILD SEMICONDUCTOR 74LCX373WM Latch, Transparent, Tri State, 8 ns, 24 mA, SOIC, 20 Pins
1.5ns Tristate 1 2V 3.6V 24mA D-Type Transparent Latch 24mA SOIC-20 SMD mount
Low Voltage Octal Transparent Latch with 5V Tolerant Inputs and Outputs
74LCX CMOS, SMD, 74LCX373, SOIC20; Logic Family / Base Number: 74LCX373; Latch Type: Transparent; IC Output Type: Tri State; Propagation Delay: 8ns; Output Current: 24mA; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Volt
Latch Logic IC; Logic Type:Latch; Logic Family:LCX; Logic Base Number:74373; Supply Voltage Min:2V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
The LCX373 consists of eight latches with 3-STATE outputs for bus organized system applications. The device is designed for low voltage (3.3V or 2.5V) VCC applications with capability of interfacing to a 5V signal environment. The LCX373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX373WM.
  • 74LCX373WM..