Texas Instruments SN74LVC08ARGYR

Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08ARGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

HQonline

Newark

Farnell

LCSC

Inventory History

3 month trend:
-23.14%

CAD Models

Download Texas Instruments SN74LVC08ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.242
$ 0.242
Stock
588,739
464,202
464,202
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC08ARGYR.

Related Parts

Texas InstrumentsSN74LVC02ARGYR
NOR Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R / IC GATE NOR 4CH 2-INP 14-VQFN
Texas InstrumentsSN74LVC00ARGYR
NAND Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R / IC GATE NAND 4CH 2-INP 14-VQFN
Texas InstrumentsSN74LVC86ARGYR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC08ARGYR provided by its distributors.

Four-channel two-input 1.65V to 3.6V AND gate 14-VQFN -40 to 125
AND 74LVC08 EAR99 74LVC logic gate circuit 3.9ns @ 3.3V 50pF 1mm 24mA 24mA 3.6V
IC, QUAD AND GATE, 2I/P, QFN-14; Famille Logique/ Numéro de base: 74LVC08; Type de logique: AND; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V; Type de boîtier CI
IC, QUAD AND GATE, 2I/P, QFN-14; Logic Family / Base Number:74LVC08; Logic Type:AND; Output Current:-; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:VQFN; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +125°C; Propagation Delay:4.1ns; Supply Voltage Range:1.65V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC08ARGYR .