Texas Instruments SN74LVC86ARGYR

4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-VQFN -40 to 125
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC86ARGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-9.14%

CAD Models

Download Texas Instruments SN74LVC86ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.237
Stock
876,898
112,597
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
4.6 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC86ARGYR.

Related Parts

Texas InstrumentsSN74LVC32ARGYR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-VQFN -40 to 125
Texas InstrumentsSN74LVC02ARGYR
NOR Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R / IC GATE NOR 4CH 2-INP 14-VQFN
Texas InstrumentsSN74LVC02ARGYRG4
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC86ARGYR provided by its distributors.

4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-VQFN -40 to 125
OR XOR 74LVC86 EAR99 74LVC logic gate circuit 4.4ns @ 3.3V 50pF 1mm 24mA 24mA 3.6V
XOR Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R
XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PQCC14
4.4ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA XOR (Exclusive OR) LVC 24mA QFN SMD mount,glue mount 3.5mm*3.5mm*900μm
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.