Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC32AMDREP

Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -55 to 125
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32AMDREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.23%

CAD Models

Download Texas Instruments SN74LVC32AMDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 0.179
$ 0.179
Stock
320,805
1,703,216
1,703,216
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32AMDREP.

Related Parts

Texas InstrumentsSN74LVC86AQDRG4Q1
Automotive, 4-channel 2-input 2V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDREP
Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC86AQDRQ1
Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
onsemi74ALVC32M
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
onsemi74ALVC86M
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments SN74LVC32AMDREP provided by its distributors.

Enhanced product, 4-ch, 2-input 2-V to 3.6-V 24-mA drive strength OR gate 14-SOIC -55 to 125
Ic,Logic Gate,Quad 2-Input Or,Lcx/Lvc-Cmos,Sop,14Pin,Plastic
IC GATE OR 4CH 2-INP 14SOIC OR Gate IC 4 Channel 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.