Texas Instruments SN74LVC2G86YEAR

IC Gate Xor 2CH 2-INP 8DSBGA / Xor (exclusive Or) IC 2 Channel 8-XFBGA, Dsbga
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G86YEAR.

DigiKey

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2G86YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.367
$ 0.367
Stock
114,322
244,789,545
244,789,545
Authorized Distributors
2
5
5
Case/Package
-
BGA
BGA
Number of Pins
8
8
8
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
3.6 ns
3.6 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 74LVC 3.2ns@5V,50pF 1.65V-5.5V 32mA VSSOP-8 SMD, Adhesive Mount 850μm H
OR Gate 74LVC, 3.2ns@5V, 50pF, 1.65V-5.5V, 32mA, TSSOP-8, SMD, Adhesive Mount, 950μm H
4.2ns@ 5V,50pF 2 2 1.65V 5.5V 32mA XOR(XOR) 32mA QFN SMD mount 1.6mm*1.6mm*550μm
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 32mA 32mA 0.4mm
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA OR Gate LCX 32mA SMD mount 2.1mm*2.4mm*800μm

Descriptions

Descriptions of Texas Instruments SN74LVC2G86YEAR provided by its distributors.

IC GATE XOR 2CH 2-INP 8DSBGA / XOR (Exclusive OR) IC 2 Channel 8-XFBGA, DSBGA
XOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
3.6ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA XOR (Exclusive OR) 74LVC 32mA DSBGA,XFBGA-8 SMD mount,glue mount 1.9mm*900μm*350μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.