Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G86YZPR

OR XOR 74LVC2G86 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 500mum 32mA 32mA 5.5V
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G86YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+33.44%

CAD Models

Download Texas Instruments SN74LVC2G86YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.519
$ 0.519
Stock
3,014,557
376,840
376,840
Authorized Distributors
5
2
2
Case/Package
BGA
-
-
Number of Pins
8
-
-
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
3.6 ns
3.6 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G139YZPR
IC DECODER/DEMUX 1 X 2:4 8DSBGA Decoder/Demultiplexer 1 x 2:4 8-DSBGA
Texas InstrumentsSN74LVC1G0832YZPR
Single 3-Input Positive AND-OR Gate 6-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G332YZPR
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G86YZPR provided by its distributors.

OR XOR 74LVC2G86 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 500mum 32mA 32mA 5.5V
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-DSBGA -40 to 85
IC GATE XOR 2CH 2-INP 8DSBGA XOR (Exclusive OR) IC 2 Channel 8-DSBGA
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, BGA8
IC,LOGIC GATE,DUAL 2-INPUT XOR,LCX/LVC-CMOS,BGA,8PIN,PLASTIC
XOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
3.6ns@ 5V,50pF Push-pull type 1 2 2 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA DSBGA-8 SMD mount,glue mount 1.9mm*900μm*300μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.