Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G34YZPR

32mA 1 1.65V~5.5V 32mA 2 BGA-6 Buffer/Driver/Transceiver ROHS
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G34YZPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+62.56%

CAD Models

Download Texas Instruments SN74LVC2G34YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.519
Stock
1,264,768
407,211
Authorized Distributors
5
2
Case/Package
BGA
-
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
Propagation Delay
4.1 ns
3.2 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC1G14YZPR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G126YZPR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-DSBGA -40 to 85
Texas InstrumentsSN74LVC1G125YZPR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G34YZPR provided by its distributors.

32mA 1 1.65V~5.5V 32mA 2 BGA-6 Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting Push-Pull 1Ch 2V 1.65V-5.5V 32mA DSBGA-6 SMD, Adhesive Mount 310μm H
32mA 1 1.65V~5.5V 32mA 2 DSBGA-6 Buffers, Drivers, Receivers, Transceivers ROHS
Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.