What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G14YZPR

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-DSBGA -40 to 85
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages14 years ago
Datasheet19 pages18 years ago
Datasheet25 pages22 years ago

SHENGYU ELECTRONICS

HQonline

Mouser

DigiKey

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments SN74LVC1G14YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.198
$ 0.198
Stock
591,996,239
208,048
208,048
Authorized Distributors
5
2
2
Case/Package
BGA
-
-
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVC2G06YZPR
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 500mum - 32mA 5.5V
Texas InstrumentsSN74LVC2G04YZPR
Buffer Inverter 74LVC2G04 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G34YZPR
32mA 1 1.65V~5.5V 32mA 2 BGA-6 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G14YZPR provided by its distributors.

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-DSBGA -40 to 85
Inverter Schmitt Trigger 1-Element CMOS 5-Pin DSBGA T/R
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:5-DSBGA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.