Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC2G17DSFR

X2-SON-6(1x1) Buffer/Driver/Transceiver ROHS
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G17DSFR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+82.96%

CAD Models

Download Texas Instruments SN74LVC2G17DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.34
Stock
905,179
825,538
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
32 mA
Propagation Delay
9.3 ns
9.3 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
74LVC Series Dual Buffer Non-Inverting 5.5V CMOS Logic IC - TSOP-6
NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - MICROPAK-6
Buffer Gate, Dual, 1 Input, 6 Pins, TSOP, 74LVC2G34
Dual Inverter with Schmitt Trigger Input Automotive Device

Descriptions

Descriptions of Texas Instruments SN74LVC2G17DSFR provided by its distributors.

X2-SON-6(1x1) Buffer/Driver/Transceiver ROHS
IC BUFFER NON-INVERT 5.5V 6SON / SN74LVC2G17 Dual Schmitt-Trigger Buffer
2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SON -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.