Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ16L6X

NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - MICROPAK-6
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ16L6X.

IHS

Datasheet12 pages4 years ago
Datasheet9 pages15 years ago

Master Electronics

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.95%

CAD Models

Download onsemi NC7WZ16L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
NC7WZ07 Series 5.5 V Surface Mount TinyLogic® Dual Buffer - MICROPAK-6
Buffer Gate, Dual, 1 Input, 6 Pins, TSOP, 74LVC2G34
74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6
Schmitt Trigger Buffer, Non Inverting, Dual, 1 Input, 6 Pins, TSSOP
Dual Inverter with Schmitt Trigger Input Automotive Device

Descriptions

Descriptions of onsemi NC7WZ16L6X provided by its distributors.

NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - MICROPAK-6
Buffer, Non-Inverting, Push-Pull, Single-Ended, 32mA, 1μA, 1.65V-5.5V, MICROPAK-6, SMD, 1.45mm × 1mm × 500μm
1 32mA 1.65V~5.5V 32mA 2 MicroPak-6 Buffer/Driver/Transceiver ROHS
Buffer, Non Inverting, -40 To 125Deg C.; |Onsemi NC7WZ16L6X
7WZ16 Tape & Reel (TR) 2010 Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 32mA 10.6ns 550mum 180mW
Buffer 2-CH Non-Inverting CMOS 6-Pin MicroPak W T/R
Avnet Japan
IC BUFF NONINVERT 5.5V 6MICROPAK
IC BUFFER DL UHS N-INV 6MICROPAK
IC BUF NON-INVERT 5.5V 6MICROPAK
The NC7WZ16 is a dual buffer from Fairchild’s Ultra- High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd