Texas Instruments SN74LVC2G07DBVR

1 32mA 1.65V~5.5V 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G07DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Datasheet22 pages14 years ago
Datasheet13 pages18 years ago

Upverter

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-67.97%

CAD Models

Download Texas Instruments SN74LVC2G07DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.382
Stock
1,711,825
1,637,171
Authorized Distributors
3
1
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-
Propagation Delay
8.6 ns
8.6 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G07DBVR
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G06DBVR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74LVC1G06DBVT
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G07DBVR provided by its distributors.

1 32mA 1.65V~5.5V 2 SOT-23-6 Buffer/Driver/Transceiver ROHS
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R
Ic: Digital; Buffer,Non-Inverting,Line Driver; Ch: 2; Smd; Sot23-6
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SOT-23 -40 to 125
Logic Gates; SN74LVC2G07DBVR; TEXAS INSTRUMENTS; 6; Buffer, Inverting; 5.5 V; 1.65 V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G07 DBVR
  • SN74LVC2G07DBVR .
  • SN74LVC2G07DBVR.