Texas Instruments SN74LVC2G07DBVRG4

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G07DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Datasheet22 pages14 years ago
Datasheet13 pages18 years ago

Augswan

iiiC

Jameco (USA)

Inventory History

3 month trend:
+4.78%

CAD Models

Download Texas Instruments SN74LVC2G07DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.117
Stock
1,389,522
2,842,999
Authorized Distributors
1
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-
32 mA
Propagation Delay
8.6 ns
8.6 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments SN74LVC2G07DBVRG4 provided by its distributors.

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SOT-23 T/R
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SOT-23 -40 to 125
Buffer, Non-Inverting, Open-Drain, 2 Ch, 10μA, 32mA, 1.65V-5.5V, SOT-23-6, SMD, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.