Texas Instruments SN74LVC1G06DBVT

Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.85%

CAD Models

Download Texas Instruments SN74LVC1G06DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.054
$ 0.054
Stock
178,712,117
6,202,289
6,202,289
Authorized Distributors
5
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverting
Inverting
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Propagation Delay
3 ns
3.7 ns
3.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74AUC1G04DBVR
Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85
Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G125DBVR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DBVT provided by its distributors.

Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-23 -40 to 125
Texas Instruments Buffers and Line Drivers, SOT-23encapsulation, 5Pin, 1bit
BUFFER/LINE DRIVER, INVERTING, SOT-23-5; Type de buffer: Mémoire tampon / Driver de ligne, inverseur; Famille Logique/ Numéro de base: 74LVC1G06; Type de boîtier CI logique: SOT-23; Nombre de broches: 5Broche(s); Tension, al
BUFFER/LINE DRIVER, INVERTING, SOT-23-5; Logic Device Type:Buffer / Line Driver, Inverting; Logic Family / Base Number:74LVC1G06; Logic Case Style:SOT-23; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G06; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G06DBVT .